392-084-558-201

Heilind Number:EDA392-084-558-201
Manufacturer:EDAC
Manufacturer Number:392-084-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-558-201

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a reliable amperage of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability. With two rows of Copper Alloy contacts, each spaced precisely at .1 in pitch and .2 in row spacing, it offers seamless integration for your electronic applications. Featuring 84 positions in a right-angle mount orientation, it facilitates easy installation on your board. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic project. Explore its potential in our comprehensive range of PCB connectors.