392-084-558-202

Heilind Number:EDA392-084-558-202
Manufacturer:EDAC
Manufacturer Number:392-084-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-558-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 84 positions, it offers ample connectivity options for your electronic devices. The contact material of Copper Alloy guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide precision in assembly. Its right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality component.