392-084-558-207

Heilind Number:EDA392-084-558-207
Manufacturer:EDAC
Manufacturer Number:392-084-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-558-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a current rating of 3 A, it guarantees efficient power transmission. Its dual-row design with a pitch of .1 inches and row spacing of .2 inches offers 84 positions for versatile connectivity. Crafted from Copper Alloy, the contacts ensure optimal signal conductivity. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Perfect for a range of applications, this connector is a vital component for professional-grade electronics.