392-084-558-212

Heilind Number:EDA392-084-558-212
Manufacturer:EDAC
Manufacturer Number:392-084-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimum performance, this connector features 84 positions spread across two rows, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity, while the sleek black color adds a touch of sophistication to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its right-angle mount orientation further enhances versatility, making it suitable for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.