392-084-559-207

Heilind Number:EDA392-084-559-207
Manufacturer:EDAC
Manufacturer Number:392-084-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design. Built to withstand demanding environments, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With a double-row configuration and 84 positions, this connector offers ample connectivity for your projects. Its right-angle mount orientation and .1-inch pitch ensure easy and secure installation, while its reliable 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Trust in the quality and performance of this essential component for seamless board-to-board connections.