392-084-559-212

Heilind Number:EDA392-084-559-212
Manufacturer:EDAC
Manufacturer Number:392-084-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1 inch pitch and .2 inch row spacing accommodate precise board-to-board connections, offering 84 positions for versatile use. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component.