392-084-560-201

Heilind Number:EDA392-084-560-201
Manufacturer:EDAC
Manufacturer Number:392-084-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-084-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it effortlessly blends in with any setup. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in demanding environments. With 84 positions spread across two rows and a contact material of Copper Alloy, it guarantees seamless and efficient data transfer. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Elevate your PCB connections with this essential component.