392-086-520-212

Heilind Number:EDA392-086-520-212
Manufacturer:EDAC
Manufacturer Number:392-086-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-520-212

Detailed Description

Enhance connectivity in your devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The connector features two rows of 86 positions, each crafted with precision from Copper Alloy for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh conditions. Its sleek black color and straight mount orientation make it a versatile choice for a wide range of applications in electronics and technology. Upgrade your connectivity solutions with this essential component.