392-086-521-202

Heilind Number:EDA392-086-521-202
Manufacturer:EDAC
Manufacturer Number:392-086-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-521-202

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient data transmission. Boasting 86 positions and a 3A amperage, it can handle complex circuitry with ease. Whether you're working on telecommunications, industrial control, or consumer electronics, this connector is a reliable choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our cutting-edge technology to streamline your board-to-board connections and bring your projects to the next level.