392-086-521-212

Heilind Number:EDA392-086-521-212
Manufacturer:EDAC
Manufacturer Number:392-086-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-521-212

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a current rating of 3 A, it guarantees efficient power transmission. Its dual-row configuration, with 86 positions in total, offers ample connectivity options while maintaining optimal signal integrity. Crafted with copper alloy contacts, it ensures secure and low-resistance connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance even in harsh conditions. Upgrade your PCB setup with this high-quality Card Edge Connector, a must-have in any electronics project.