392-086-523-212

Heilind Number:EDA392-086-523-212
Manufacturer:EDAC
Manufacturer Number:392-086-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-523-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it can handle power efficiently. The Copper Alloy contact material guarantees reliable conductivity, while the dual-row layout with 86 positions offers ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation easy and secure. Trust in this essential component for seamless board-to-board connections in your PCB projects.