392-086-524-207

Heilind Number:EDA392-086-524-207
Manufacturer:EDAC
Manufacturer Number:392-086-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-524-207

Detailed Description

Enhance your circuit board connectivity with our versatile Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and efficient power transmission. With 86 positions spread across 2 rows and a pitch of .1 inches, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in demanding environments. Trust in its straight mount orientation for seamless integration into your electronic devices. Upgrade your connectivity solutions with this essential component.