392-086-524-212

Heilind Number:EDA392-086-524-212
Manufacturer:EDAC
Manufacturer Number:392-086-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With its sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, it provides reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, accommodating a total of 86 positions for versatile connectivity options. Suitable for straight mounting orientation, it guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.