392-086-540-207

Heilind Number:EDA392-086-540-207
Manufacturer:EDAC
Manufacturer Number:392-086-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, guaranteeing both performance and visual appeal. With a double row configuration and a total of 86 positions, it ensures efficient data transfer and power distribution. The Copper Alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise attachment to your PCB. Suitable for a wide range of applications, this connector offers a steady amperage of 3A and operates flawlessly within a temperature range of -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have component for your projects. Elevate your connectivity solutions with this essential piece.