392-086-541-201

Heilind Number:EDA392-086-541-201
Manufacturer:EDAC
Manufacturer Number:392-086-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-541-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. Its double-row design, with a total of 86 positions spaced at .1 inches, offers ample connectivity options. Crafted with precision, the contacts are made of robust Copper Alloy for optimal conductivity. Perfect for board-to-board applications, this connector guarantees a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Elevate your electronic projects with this essential component.