392-086-541-212

Heilind Number:EDA392-086-541-212
Manufacturer:EDAC
Manufacturer Number:392-086-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-541-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with 86 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB-to-PCB connection. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its sleek black design adds a touch of sophistication to your electronic setup, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.