392-086-542-201

Heilind Number:EDA392-086-542-201
Manufacturer:EDAC
Manufacturer Number:392-086-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-542-201

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures robust performance and durability. Each of its 86 positions is meticulously engineered with copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.