392-086-542-202

Heilind Number:EDA392-086-542-202
Manufacturer:EDAC
Manufacturer Number:392-086-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-542-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal conductivity, it features Copper Alloy contacts and can handle up to 3 A of current. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh conditions. Its 86 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, provide ample connectivity options. Suitable for straight mounting, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in any professional setting.