392-086-555-201

Heilind Number:EDA392-086-555-201
Manufacturer:EDAC
Manufacturer Number:392-086-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in demanding environments. With a 3A amperage rating, it supports efficient power transmission. Featuring two rows of 86 positions each, it enables high-density interconnectivity on your board. The contact material, Copper Alloy, guarantees optimal conductivity for signal integrity. With a pitch of .1in and row spacing of .2in, it offers precise alignment during assembly. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential component for secure and efficient board-to-board connections in your projects.