392-086-555-207

Heilind Number:EDA392-086-555-207
Manufacturer:EDAC
Manufacturer Number:392-086-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-555-207

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The connector boasts a dual-row design with 86 positions, offering ample connectivity for your devices. Operating efficiently at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB setups with this essential connector for optimal performance and longevity.