392-086-555-208

Heilind Number:EDA392-086-555-208
Manufacturer:EDAC
Manufacturer Number:392-086-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-555-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration into PCB setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in demanding environments. With two rows of 86 copper alloy contacts, this connector ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, it guarantees stable performance even in harsh conditions. The straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.