392-086-555-212

Heilind Number:EDA392-086-555-212
Manufacturer:EDAC
Manufacturer Number:392-086-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-555-212

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating, it provides efficient power transmission. Featuring two rows and 86 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts and .1-inch pitch guarantee secure and stable connections. Whether you're working on prototypes or production units, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.