392-086-556-201

Heilind Number:EDA392-086-556-201
Manufacturer:EDAC
Manufacturer Number:392-086-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector offers a reliable 3A of power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 86 positions each, it allows for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Choose this connector for seamless and secure electronic integration.