392-086-556-212

Heilind Number:EDA392-086-556-212
Manufacturer:EDAC
Manufacturer Number:392-086-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-556-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a double-row configuration with 86 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a low pitch of .1 in and row spacing of .2 in, it facilitates precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for secure and efficient board-to-board connections in your projects.