392-086-558-201

Heilind Number:EDA392-086-558-201
Manufacturer:EDAC
Manufacturer Number:392-086-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows and 86 positions, it offers ample room for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation adds flexibility to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.