392-086-558-207

Heilind Number:EDA392-086-558-207
Manufacturer:EDAC
Manufacturer Number:392-086-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding industrial environments. With a dual-row configuration and 86 positions, it offers ample connectivity options for your circuit boards. The compact .1-inch pitch and .2-inch row spacing make it ideal for space-constrained designs. Featuring a sleek black finish and a convenient right-angle mount orientation, it not only delivers exceptional functionality but also adds a touch of sophistication to your electronic assemblies. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.