392-086-558-212

Heilind Number:EDA392-086-558-212
Manufacturer:EDAC
Manufacturer Number:392-086-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-558-212

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. This essential component, featuring a sleek black design, is engineered for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, it offers seamless integration for 86 positions. Its right-angle mount orientation facilitates versatile installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for high-quality PCB connections, this connector is a must-have for your electronic projects.