392-086-559-201

Heilind Number:EDA392-086-559-201
Manufacturer:EDAC
Manufacturer Number:392-086-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-559-201

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for efficiency and performance, it features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 3A amperage rating and copper alloy contact material, this connector facilitates seamless power transmission. Its two-row configuration, with a total of 86 positions and a pitch of .1 inches, offers ample connectivity options. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your application needs. Trust in its quality and versatility for board-to-board connections in a wide range of electronic systems.