392-086-559-212

Heilind Number:EDA392-086-559-212
Manufacturer:EDAC
Manufacturer Number:392-086-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-559-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek black design, it not only offers a seamless fit but also boasts a durable UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With a capacity to handle up to 3 A of current, this connector is ideal for powering various components on your PCB. The two-row layout, along with 86 positions, ensures ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is easily achieved. Its right-angle mount orientation makes it suitable for space-constrained applications, and with an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Upgrade your device's connectivity with this essential component.