392-086-560-201

Heilind Number:EDA392-086-560-201
Manufacturer:EDAC
Manufacturer Number:392-086-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-560-201

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 2-row configuration and 86 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and compact pitch of .1 in make installation a breeze. Trust in its 3A amperage and robust construction for seamless performance in your projects.