392-086-560-207

Heilind Number:EDA392-086-560-207
Manufacturer:EDAC
Manufacturer Number:392-086-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-560-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a robust amperage rating of 3 A, it guarantees efficient power transmission. The copper alloy contact material and dual-row design with 86 positions offer seamless and secure connections. Perfect for board-to-board applications, it boasts a .1-inch pitch and .2-inch row spacing for easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your PCB connectivity with this essential component, ideal for various electronic projects.