392-086-560-212

Heilind Number:EDA392-086-560-212
Manufacturer:EDAC
Manufacturer Number:392-086-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-086-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-086-560-212

Detailed Description

Enhance connectivity within your PCB setup with our meticulously engineered Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability. With a high amperage rating of 3A and copper alloy contact material, it ensures efficient power transmission. Boasting two rows with a total of 86 positions and a pitch of .1 inches, it offers ample room for secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component, a standout in our range of connectors designed for seamless board-to-board integration.