392-088-520-202

Heilind Number:EDA392-088-520-202
Manufacturer:EDAC
Manufacturer Number:392-088-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-520-202

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows of 88 positions, it offers ample room for seamless board-to-board connections. The straight mount orientation, along with a pitch of .1 inch and row spacing of .2 inch, ensures secure and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs with reliability and precision. Elevate your PCB design with this essential component.