392-088-520-212

Heilind Number:EDA392-088-520-212
Manufacturer:EDAC
Manufacturer Number:392-088-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for streamlined electronic setups. Designed for efficiency, this black connector ensures a secure fit, with a housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows with a total of 88 positions, it supports seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precision in alignment. With a straight mount orientation, installation is a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of PCB connectors. Trust in its performance to elevate your electronic projects to new heights.