392-088-521-202

Heilind Number:EDA392-088-521-202
Manufacturer:EDAC
Manufacturer Number:392-088-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-521-202

Detailed Description

Enhance your PCB connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With 88 positions spread across 2 rows at a pitch of .1 inches, it offers high-density connectivity with precise alignment. The straight mount orientation and a row spacing of .2 inches simplify installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your electronic assemblies with this essential component.