392-088-521-203

Heilind Number:EDA392-088-521-203
Manufacturer:EDAC
Manufacturer Number:392-088-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 88 copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, you can achieve seamless communication between boards. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.