392-088-521-207

Heilind Number:EDA392-088-521-207
Manufacturer:EDAC
Manufacturer Number:392-088-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-521-207

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration into PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. With dual rows and 88 positions, it offers ample room for intricate circuitry, while the Copper Alloy contact material guarantees reliable transmission. Featuring a .1-inch pitch and .2-inch row spacing, precise connections are easily achieved. This connector boasts a 3 A amperage and a wide operating temperature range of -40 to 105 °C, making it suitable for diverse electronic applications. Whether for industrial machinery or consumer electronics, its straight mount orientation facilitates convenient installation. Trust in this essential component for seamless board-to-board connections, meeting the highest standards of quality and performance.