392-088-521-212

Heilind Number:EDA392-088-521-212
Manufacturer:EDAC
Manufacturer Number:392-088-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-521-212

Detailed Description

Enhance your circuit connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this black connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A and two rows of 88 positions each, it guarantees efficient power transmission. The contact material, Copper Alloy, enhances conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.