392-088-524-201

Heilind Number:EDA392-088-524-201
Manufacturer:EDAC
Manufacturer Number:392-088-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-524-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a dual-row configuration, it offers seamless integration with your board layout, boasting 88 positions for versatile connectivity. Its Copper Alloy contacts provide superior conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in our top-of-the-line connector for your next project.