392-088-540-201

Heilind Number:EDA392-088-540-201
Manufacturer:EDAC
Manufacturer Number:392-088-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-540-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at 3 A. With two rows of 88 positions each, it offers ample connectivity in a compact .1-inch pitch design. Perfect for board-to-board connections, it guarantees seamless data transmission even in harsh environments, with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.