392-088-540-212

Heilind Number:EDA392-088-540-212
Manufacturer:EDAC
Manufacturer Number:392-088-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-540-212

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek Black, designed for seamless integration in electronic assemblies. Each connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for 88 positions. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects. Upgrade your setup with this essential connectivity solution.