392-088-541-201

Heilind Number:EDA392-088-541-201
Manufacturer:EDAC
Manufacturer Number:392-088-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-541-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 88 copper alloy contacts, each positioned at a precise .1 inch pitch and .2 inch spacing, it ensures reliable data transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.