392-088-541-207

Heilind Number:EDA392-088-541-207
Manufacturer:EDAC
Manufacturer Number:392-088-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-541-207

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and 88 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in challenging environments. Ideal for a wide range of applications in electronics and beyond, it's a must-have in your toolkit for seamless connectivity solutions.