392-088-541-212

Heilind Number:EDA392-088-541-212
Manufacturer:EDAC
Manufacturer Number:392-088-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-541-212

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for secure and efficient power transmission, this connector boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 88 copper alloy contacts, it ensures reliable signal transfer in any application. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this essential component for seamless connectivity in your electronic projects.