392-088-542-212

Heilind Number:EDA392-088-542-212
Manufacturer:EDAC
Manufacturer Number:392-088-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a sleek black finish and made from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and longevity. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. With a total of 88 positions, it allows for versatile connections. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless and efficient board-to-board connections.