392-088-555-207

Heilind Number:EDA392-088-555-207
Manufacturer:EDAC
Manufacturer Number:392-088-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-555-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and durable solution for your electronic projects. Designed with precision and quality in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a 3A amperage rating, it offers efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. Featuring two rows with a pitch of .1 inches and a total of 88 positions, it allows for versatile and high-density board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.