392-088-556-212

Heilind Number:EDA392-088-556-212
Manufacturer:EDAC
Manufacturer Number:392-088-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-556-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a double row layout and a total of 88 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide variety of environments. Whether for personal projects or industrial applications, this connector is a versatile and essential component. Elevate your PCB connections with this top-quality Card Edge Connector.