392-088-558-201

Heilind Number:EDA392-088-558-201
Manufacturer:EDAC
Manufacturer Number:392-088-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a dual-row configuration and a total of 88 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees stable and efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its right-angle mount orientation and a pitch of .1 inches provide easy integration and secure PCB connections. Perfect for various industries, this connector meets all your board-to-board PCB connection needs with uncompromising quality and performance. Elevate your electronics assembly with this essential component.