392-088-558-212

Heilind Number:EDA392-088-558-212
Manufacturer:EDAC
Manufacturer Number:392-088-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-558-212

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with a right angle mount orientation. With a high amperage rating of 3A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers superior safety and performance in diverse operating environments, from -40 to 105 °C. Its copper alloy contact material guarantees efficient signal transfer, while the double row design with 88 positions provides ample connectivity options. Perfect for a range of applications, this connector is a must-have component for any electronic assembly project.