392-088-560-201

Heilind Number:EDA392-088-560-201
Manufacturer:EDAC
Manufacturer Number:392-088-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-088-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-088-560-201

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Featuring a sleek Black design, this connector is designed for optimal performance, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, it offers reliable signal transmission with a .1-inch pitch and .2-inch row spacing. The 88 positions ensure ample connectivity options, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Upgrade your connections with this essential component, perfect for a variety of applications in the electronics industry.